K2CM-1LS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2CM-1LS

DigiKey Part Number
Z8259-ND
Manufacturer
Manufacturer Product Number
K2CM-1LS
Description
RELAY MOTOR PROTECTIVE 2-8A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Protection Relay Overcurrent, Phase Loss, Phase Sequence Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Function
Overcurrent, Phase Loss, Phase Sequence
Voltage - Supply
100/110/120VAC
Trip Range
2 ~ 8A
Delay Time
2 ~ 40s
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
Manual Reset, Test Button
Operating Temperature
-10°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹37,566.12000₹37,566.12
5₹35,203.34200₹1,76,016.71
Manufacturers Standard Package