K8AB-AS1 100/115VAC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: ₹20,366.91000
Datasheet
Current Sensing AC 100 ~ 115VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8AB-AS1 100/115VAC

DigiKey Part Number
Z2803-ND
Manufacturer
Manufacturer Product Number
K8AB-AS1 100/115VAC
Description
RELAY CURRENT MONITOR 2-500MA
Customer Reference
Detailed Description
Current Sensing AC 100 ~ 115VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
0.1 Sec ~ 30 Sec
Manufacturer
Omron Automation and Safety
Voltage - Supply
100 ~ 115VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
6A @ 250VAC
Type
Current Sensing AC
Mounting Type
DIN Rail
Trip Range
2 ~ 500mA AC/DC
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K8AK-AS1 100-240VACOmron Automation and Safety1Z4316-ND₹20,366.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes