
K8AK-PW1 200/240VAC | |
|---|---|
DigiKey Part Number | Z9672-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-PW1 200/240VAC |
Description | 3-PHASE VOLTAGE RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 200 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-PW1 200/240VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 200 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,980.12000 | ₹18,980.12 |
| 10 | ₹15,788.50400 | ₹1,57,885.04 |
| 25 | ₹14,784.96520 | ₹3,69,624.13 |
| 50 | ₹14,124.27660 | ₹7,06,213.83 |