



LY1-D-DC24 | |
|---|---|
DigiKey Part Number | Z11218-ND |
Manufacturer | |
Manufacturer Product Number | LY1-D-DC24 |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY1-D-DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,517.07000 | ₹1,517.07 |
| 10 | ₹1,351.57000 | ₹13,515.70 |
| 25 | ₹1,290.66320 | ₹32,266.58 |
| 50 | ₹1,246.34420 | ₹62,317.21 |
| 100 | ₹1,203.54380 | ₹1,20,354.38 |
| 250 | ₹1,149.16976 | ₹2,87,292.44 |
| 500 | ₹1,109.64398 | ₹5,54,821.99 |


