



LY2-C DC24 | |
|---|---|
DigiKey Part Number | Z6258-ND |
Manufacturer | |
Manufacturer Product Number | LY2-C DC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,268.15000 | ₹2,268.15 |
| 10 | ₹2,019.99300 | ₹20,199.93 |
| 25 | ₹1,928.87560 | ₹48,221.89 |
| 50 | ₹1,862.65760 | ₹93,132.88 |
| 100 | ₹1,798.65750 | ₹1,79,865.75 |
| 250 | ₹1,717.35836 | ₹4,29,339.59 |
| 500 | ₹1,658.25606 | ₹8,29,128.03 |


