LED Panel Indicator Yellow Diffused 24V 8mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M16-AY-24D

DigiKey Part Number
M16-AY-24D-ND
Manufacturer
Manufacturer Product Number
M16-AY-24D
Description
LED PNL IND YELLOW DIFF 15.10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 24V 8mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
24V
Current
8mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
15.10mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,145.96000₹3,145.96
Manufacturers Standard Package