LED Panel Indicator Yellow Clear 24V 12mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow Clear 24V 12mA
M22N-BG-TYA-YC
M22N-BG-TYA-YC

M22N-BG-TYA-YC

DigiKey Part Number
Z9710-ND
Manufacturer
Manufacturer Product Number
M22N-BG-TYA-YC
Description
LED PNL IND YELLOW CLEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 24V 12mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Clear
Ratings
AC/DC
Voltage
24V
Current
12mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,539.43000₹1,539.43
10₹1,207.97000₹12,079.70
100₹1,015.46650₹1,01,546.65
500₹931.87118₹4,65,935.59
1,000₹904.78294₹9,04,782.94
Manufacturers Standard Package