
MY2IN-GS-R AC220/240 | |
|---|---|
DigiKey Part Number | 236-MY2IN-GS-RAC220/240-ND |
Manufacturer | |
Manufacturer Product Number | MY2IN-GS-R AC220/240 |
Description | RELAY GEN PURPOSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 1750VA, 1540W | |
Coil Current | 15.1 mA | |
Coil Type | Non Latching | |
Features | Latching Lever, Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15.92 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,408.97000 | ₹1,408.97 |
| 10 | ₹1,255.40200 | ₹12,554.02 |
| 25 | ₹1,198.81920 | ₹29,970.48 |
| 50 | ₹1,157.68700 | ₹57,884.35 |
| 100 | ₹1,117.92450 | ₹1,11,792.45 |
| 250 | ₹1,067.41952 | ₹2,66,854.88 |
| 500 | ₹1,030.70798 | ₹5,15,353.99 |