MY4IN1-D2 DC12 (S) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: ₹629.83858
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 407
Unit Price: ₹1,903.79000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 180
Unit Price: ₹1,250.56000
Datasheet
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4IN1-D2 DC12 (S)

DigiKey Part Number
MY4IN1-D2-DC12(S)-ND
Manufacturer
Manufacturer Product Number
MY4IN1-D2 DC12 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 12V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Latching Lever, Lighted Indicator, Reverse Coil Polarity, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
9.6 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CE, CSA, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
750VA, 375W
Coil Resistance
165 Ohms
Coil Current
72.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1415028-1TE Connectivity Potter & Brumfield Relays03-1415028-1-ND₹629.83858Similar
KHAU-17D12-12TE Connectivity Potter & Brumfield Relays407PB602-ND₹1,903.79000Similar
PT570012TE Connectivity Potter & Brumfield Relays180PB912-ND₹1,250.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes