MFR Recommended



MY4N-GS DC12 | |
|---|---|
DigiKey Part Number | MY4N-GSDC12-ND |
Manufacturer | |
Manufacturer Product Number | MY4N-GS DC12 |
Description | RELAY GEN PURPOSE 4PDT 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1500VA, 1320W | Coil Resistance 165 Ohms |
Coil Current 72.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4N-GS-R DC12 | Omron Automation and Safety | 84 | 236-MY4N-GS-RDC12-ND | ₹1,277.58000 | MFR Recommended |
