MY4ZH-AC110/120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 58
Unit Price: ₹9,313.01000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: ₹11,433.92000
Datasheet
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4ZH-AC110/120

DigiKey Part Number
MY4ZH-AC110/120-ND
Manufacturer
Manufacturer Product Number
MY4ZH-AC110/120
Description
RELAY GEN PURPOSE 4PDT 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MY4ZH-AC110/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
125VAC, 125VDC - Max
Load - Max Switching
330VA, 72W
Coil Current
9.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,475.27000₹8,475.27
Manufacturers Standard Package