



MYQ4ZN DC24 | |
|---|---|
DigiKey Part Number | Z9823-ND |
Manufacturer | |
Manufacturer Product Number | MYQ4ZN DC24 |
Description | RELAY GEN PURPOSE 4PDT 1A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Manufacturer Omron Automation and Safety | Termination Style Plug In |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Socketable | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -55°C ~ 60°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency CSA, UR |
Load - Max Switching 250VA, 125W | Relay Type General Purpose |
Coil Current 36.9 mA | Coil Resistance 650 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,624.00000 | ₹3,624.00 |
| 10 | ₹3,227.68300 | ₹32,276.83 |
| 25 | ₹3,082.03360 | ₹77,050.84 |
| 50 | ₹2,976.13720 | ₹1,48,806.86 |
| 100 | ₹2,873.82830 | ₹2,87,382.83 |
| 250 | ₹2,743.85804 | ₹6,85,964.51 |