
NT11-SF121B-EV1 | |
|---|---|
DigiKey Part Number | Z7969-ND |
Manufacturer | |
Manufacturer Product Number | NT11-SF121B-EV1 |
Description | HMI OPERATOR PNL 2.3" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 2.3" Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Operator Panel | |
Size - Display | 2.3" | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |