



NX-PC0010 | |
|---|---|
DigiKey Part Number | Z9879-ND |
Manufacturer | |
Manufacturer Product Number | NX-PC0010 |
Description | SENSOR PWR DISTRIBUTION MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sensor Power Distribution Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-PC0010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sensor Power Distribution Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,446.26000 | ₹9,446.26 |
| 10 | ₹8,411.34100 | ₹84,113.41 |
| 25 | ₹8,031.25400 | ₹2,00,781.35 |
| 50 | ₹7,754.99480 | ₹3,87,749.74 |
| 100 | ₹7,488.09150 | ₹7,48,809.15 |