
OS3101-2-PN-30PT-4C-B1 | |
|---|---|
DigiKey Part Number | OS3101-2-PN-30PT-4C-B1-ND |
Manufacturer | |
Manufacturer Product Number | OS3101-2-PN-30PT-4C-B1 |
Description | SAFETY LASER SCANNER |
Customer Reference | |
Detailed Description | Safety Laser Scanner 4m 180° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection Range | 4m | |
Warning Range | 15m | |
Number of Outputs and Type | 4 - Safety (2), Warning (1), Auxiliary (1) | |
Sensing Angle | 180° | |
Detection Capability | 62mm | |
Number of Monitor Fields | - | |
Response Time | 80ms | |
Safety Category | Category 3, SIL2 | |
Operating Temperature | 0°C ~ 50°C | |
Features | Includes Bracket, Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus |