Image for OS3101-2-PN-RV-10PT-4C-B2-RM2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS3101-2-PN-RV-10PT-4C-B2-RM2A

DigiKey Part Number
OS3101-2-PN-RV-10PT-4C-B2-RM2A-ND
Manufacturer
Manufacturer Product Number
OS3101-2-PN-RV-10PT-4C-B2-RM2A
Description
SAFETY LASER SCANNER
Customer Reference
Detailed Description
Safety Laser Scanner 4m 180°
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Protection Range
4m
Warning Range
15m
Number of Outputs and Type
4 - Safety (2), Warning (1), Auxiliary (1)
Sensing Angle
180°
Detection Capability
62mm
Number of Monitor Fields
-
Response Time
80ms
Safety Category
Category 3, SIL2
Operating Temperature
0°C ~ 50°C
Features
Includes Bracket, Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.