Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
P2RF-05
P2RF-05
Relay Basics - Another Teaching Moment | DigiKey Electronics

P2RF-05

DigiKey Part Number
Z2285-ND
Manufacturer
Manufacturer Product Number
P2RF-05
Description
RELAY SOCKET 5 POSITION DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
P2RF-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
5
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
G2R-1-S Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.