
PYDN-6.2ST-200Y | |
|---|---|
DigiKey Part Number | 236-PYDN-6.2ST-200Y-ND |
Manufacturer | |
Manufacturer Product Number | PYDN-6.2ST-200Y |
Description | SHRT BAR 6.2MM 20POL YELLW 32A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shorting Bar G2RV, G3RV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shorting Bar | |
For Use With/Related Products | G2RV, G3RV Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,894.47100 | ₹18,944.71 |
