



PYF14-ESS-B | |
|---|---|
DigiKey Part Number | Z11283-ND |
Manufacturer | |
Manufacturer Product Number | PYF14-ESS-B |
Description | MY SOCKET/BOX TYPE |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY4 Relays | |
Features | - | |
Base Product Number |