



PYF14A | |
|---|---|
DigiKey Part Number | Z3226-ND |
Manufacturer | |
Manufacturer Product Number | PYF14A |
Description | RELAY SOCKET 14 POS DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PYF14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY4/MY2K Relays | |
Features | - | |
Base Product Number |












