Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8BA-24D24D480SBF

DigiKey Part Number
S8BA-24D24D480SBF-ND
Manufacturer
Manufacturer Product Number
S8BA-24D24D480SBF
Description
BATT BACKUP 24VDC 480W W/O BATT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 480W 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
480W
Manufacturer
Omron Automation and Safety
Backup Time - Max Load
6 minutes
Series
Media Lines Protected
RJ45
Packaging
Box
Voltage - Output
24V
Part Status
Active
Size / Dimension
4.386" L x 1.732" W (111.40mm x 44.00mm)
Type
Standby (No Regulation)
Height
4.882" (124.00mm)
Applications
General Purpose, Industrial Control
Base Product Number
Form
Din Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹49,999.88000₹49,999.88
5₹46,666.43000₹2,33,332.15
10₹45,300.23100₹4,53,002.31
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC