
S8FS-G03024C | |
|---|---|
DigiKey Part Number | Z7839-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G03024C |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G03024C Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV, UL |
Current - Output 1 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,771.71000 | ₹7,771.71 |
| 10 | ₹6,830.25400 | ₹68,302.54 |
| 25 | ₹6,488.39200 | ₹1,62,209.80 |
| 50 | ₹6,241.15100 | ₹3,12,057.55 |
| 100 | ₹6,003.30300 | ₹6,00,330.30 |