
S8FS-G15048CD | |
|---|---|
DigiKey Part Number | Z10421-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G15048CD |
Description | AC/DC DIN RAIL SUPPLY 48V 158W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 3.3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 158W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,449.88000 | ₹10,449.88 |
| 10 | ₹9,184.87800 | ₹91,848.78 |
| 25 | ₹8,725.04240 | ₹2,18,126.06 |
| 50 | ₹8,392.53620 | ₹4,19,626.81 |
| 100 | ₹8,072.71250 | ₹8,07,271.25 |


