Similar
Similar

S8JX-P05012 | |
|---|---|
DigiKey Part Number | S8JX-P05012-ND |
Manufacturer | |
Manufacturer Product Number | S8JX-P05012 |
Description | AC/DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 4.2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 76% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type Open Frame | Features Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.53" L x 1.65" W x 3.82" H (140.5mm x 42.0mm x 97.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cULus, cURus, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8FS-G05012C | Omron Automation and Safety | 2 | Z7842-ND | ₹6,291.92000 | Similar |
| S8FS-G05012CD | Omron Automation and Safety | 135 | Z7843-ND | ₹8,563.79000 | Similar |

