Direct

S8VS-03024 | |
|---|---|
DigiKey Part Number | Z2294-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-03024 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | S8VS-03024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 30W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.79" L x 0.89" W x 3.35" H (96.4mm x 22.5mm x 85.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - |


