


S8VS-09024B | |
|---|---|
DigiKey Part Number | Z1668-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-09024B |
Description | AC/DC DIN RAIL SUPPLY 24V 90W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.75A |
Datasheet | Datasheet |
EDA/CAD Models | S8VS-09024B Models |
Category | Power (Watts) 90W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature -10°C ~ 60°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cULus, cURus, VDE |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 3.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,127.38000 | ₹27,127.38 |
| 10 | ₹23,843.12900 | ₹2,38,431.29 |
| 25 | ₹22,649.49080 | ₹5,66,237.27 |

