AC DIN Rail Power Supply 1 Output 24V 3.75A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VS-09024BE

DigiKey Part Number
Z3184-ND
Manufacturer
Manufacturer Product Number
S8VS-09024BE
Description
AC/DC DIN RAIL SUPPLY 24V 90W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 3.75A
Datasheet
 Datasheet
EDA/CAD Models
S8VS-09024BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.75A
Power (Watts)
90W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹25,050.26000₹25,050.26
Manufacturers Standard Package