Image for SGE-225-0-0750 05000C-05000C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-225-0-0750 05000C-05000C

DigiKey Part Number
70177-1432-ND
Manufacturer
Manufacturer Product Number
SGE-225-0-0750 05000C-05000C
Description
SGE-225-0-0750 05000C-05000C
Customer Reference
Detailed Description
Safety Bumper/Edge 2.461' (0.75m) 19.56lbs (8.87kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Length
2.461' (0.75m)
Profile (W x H)
0.98" x 0.98" (25.0mm x 25.0mm)
Material
Thermoplastic Elastomer (TPE)
Operating Force
19.56lbs (8.87kg)
Actuation Angle
±30°
Inactive End Region
1.57" (40.0mm)
Cable Length
16.404' (5.00m) x 2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.