
SHL-W2155-01 | |
|---|---|
DigiKey Part Number | Z11297-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W2155-01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHL-W2155-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 260gf | |
Release Force | 50gf | |
Operating Position | 1.319" (33.5mm) | |
Pretravel | 0.512" (13.0mm) | |
Differential Travel | 0.156" (4.0mm) | |
Overtravel | 0.217" (5.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,486.22000 | ₹10,486.22 |
| 10 | ₹8,681.39400 | ₹86,813.94 |
| 25 | ₹8,052.27680 | ₹2,01,306.92 |
| 50 | ₹7,606.43780 | ₹3,80,321.89 |
| 100 | ₹7,184.87360 | ₹7,18,487.36 |