
SHL-W255 | |
|---|---|
DigiKey Part Number | Z5915-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W255 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHL-W255 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 5A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 1.300" (33.0mm) | |
Pretravel | 0.315" (8.0mm) | |
Differential Travel | 0.098" (2.5mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,169.50000 | ₹9,169.50 |
| 10 | ₹7,591.30400 | ₹75,913.04 |
| 25 | ₹7,041.24600 | ₹1,76,031.15 |
| 50 | ₹6,651.46760 | ₹3,32,573.38 |
| 100 | ₹6,282.90760 | ₹6,28,290.76 |