
TL-Q2MC1 2M | |
|---|---|
DigiKey Part Number | TL-Q2MC12M-ND |
Manufacturer | |
Manufacturer Product Number | TL-Q2MC1 2M |
Description | SENSOR PROX INDUCT 2MM IP67 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-Q2MC1 2M Models |
Category | Material - Body Plastic |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Response Frequency 500Hz | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,098.00000 | ₹15,098.00 |