
UM5-4254 | |
|---|---|
DigiKey Part Number | Z3994-ND |
Manufacturer | |
Manufacturer Product Number | UM5-4254 |
Description | SAFETY MAT UNIVERSAL 5M |
Customer Reference | |
Detailed Description | Safety Mat Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Width | 42.00" (1066.8mm) | |
Length | 54.00" (1371.6mm) | |
Operating Force | 66.00lbs (30.00kg) | |
Color | Black | |
Material | Polyvinyl Chloride (PVC) | |
Cable Length | 16.40' (5.00m) | |
Operating Temperature | -35°C ~ 150°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, cULus, TUV |