
UMA-24-60-1 | |
|---|---|
DigiKey Part Number | Z8016-ND |
Manufacturer | |
Manufacturer Product Number | UMA-24-60-1 |
Description | SAFETY MAT 24X60 M8 BLK 100M |
Customer Reference | |
Detailed Description | Safety Mat Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Width | 24.00" (609.6mm) | |
Length | 60.00" (1524.0mm) | |
Operating Force | 67.44lbs (30.59kg) | |
Color | Black | |
Material | Polyurethane (PUR) | |
Cable Length | 5.12" (130.0mm) | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus | |
Base Product Number |