
UMRT-8 | |
|---|---|
DigiKey Part Number | 43123-0096-ND |
Manufacturer | |
Manufacturer Product Number | UMRT-8 |
Description | TRIM 2 PC ALUM BASE YLW CVR 96" |
Customer Reference | |
Detailed Description | Safety Mat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Length | 8.00' (2.44m) | |
Approval Agency | CE, CSA, cULus, TUV |