
V680-D1KP66MT | |
|---|---|
DigiKey Part Number | V680-D1KP66MT-ND |
Manufacturer | |
Manufacturer Product Number | V680-D1KP66MT |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V680-D1KP66MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.338" L x 1.338" W (34.00mm x 34.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,314.40000 | ₹5,314.40 |
| 10 | ₹4,379.46200 | ₹43,794.62 |
| 25 | ₹4,230.57000 | ₹1,05,764.25 |