
VB-4121 | |
|---|---|
DigiKey Part Number | VB-4121-ND |
Manufacturer | |
Manufacturer Product Number | VB-4121 |
Description | SWITCH SNAP ACT SPDTX4 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 4 Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VB-4121 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1500gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.024" (26.0mm) |
Circuit SPDT x 4 | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 10A (AC), 600mA (DC) | Overtravel 0.138" (3.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 300,000 Cycles |
Actuator Type Bevel Plunger | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,625.62000 | ₹46,625.62 |