Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLG2-LDK43

DigiKey Part Number
WLG2-LDK43-ND
Manufacturer
Manufacturer Product Number
WLG2-LDK43
Description
SWITCH LIMIT SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
WLG2-LDK43 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 400mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1000gf
Release Force
100gf
Operating Position
-
Pretravel
10°
Differential Travel
Overtravel
65°
Mechanical Life
10,000,000 Cycles
Electrical Life
750,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹24,246.07000₹24,246.07
Manufacturers Standard Package