
WLNJ-30TSLE-N | |
|---|---|
DigiKey Part Number | Z11541-ND |
Manufacturer | |
Manufacturer Product Number | WLNJ-30TSLE-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.787" (20.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,265.75000 | ₹23,265.75 |
| 10 | ₹19,260.42800 | ₹1,92,604.28 |
| 25 | ₹17,863.68160 | ₹4,46,592.04 |
| 50 | ₹16,873.56180 | ₹8,43,678.09 |