
X-10GW22-B | |
|---|---|
DigiKey Part Number | Z11319-ND |
Manufacturer | |
Manufacturer Product Number | X-10GW22-B |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | X-10GW22-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 220gf | |
Release Force | 35gf | |
Operating Position | 1.266" (32.2mm) | |
Pretravel | - | |
Differential Travel | 0.065" (1.7mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,017.36000 | ₹3,017.36 |
| 10 | ₹2,497.85100 | ₹24,978.51 |
| 25 | ₹2,317.01400 | ₹57,925.35 |
| 50 | ₹2,188.86460 | ₹1,09,443.23 |
| 100 | ₹2,067.76010 | ₹2,06,776.01 |
| 250 | ₹1,917.68588 | ₹4,79,421.47 |