
X-10GW4 | |
|---|---|
DigiKey Part Number | X-10GW4-ND |
Manufacturer | |
Manufacturer Product Number | X-10GW4 |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | X-10GW4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 5.099gf | |
Operating Position | 0.831" (21.1mm) | |
Pretravel | 0.562" (14.3mm) | |
Differential Travel | 0.154" (3.9mm) | |
Overtravel | 0.190" (4.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,057.43000 | ₹3,057.43 |