
XW2R-J34GD-C1 | |
|---|---|
DigiKey Part Number | XW2R-J34GD-C1-ND |
Manufacturer | |
Manufacturer Product Number | XW2R-J34GD-C1 |
Description | I/O MODULE 16 DIG 16 SOLID ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Female | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 34 | |
Features | - | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 5.146" (130.71mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | 16-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,368.58000 | ₹12,368.58 |
| 10 | ₹9,317.94800 | ₹93,179.48 |
| 25 | ₹8,585.56160 | ₹2,14,639.04 |
| 50 | ₹8,165.18100 | ₹4,08,259.05 |
| 100 | ₹7,836.56050 | ₹7,83,656.05 |