
XW2Z-RY200C | |
|---|---|
DigiKey Part Number | XW2Z-RY200C-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-RY200C |
Description | CONNECT CABLE 16I/O CRIMP 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly G70, G7TC and P7TF Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Wire Leads | |
Specifications | Input, Output (I/O) | |
Number of Positions | 20 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | G70, G7TC and P7TF Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,954.96000 | ₹18,954.96 |