
SXT21412AA16-48.000M | |
---|---|
DigiKey Part Number | 2388-SXT21412AA16-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21412AA16-48.000M |
Description | CRYSTAL 48.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±50ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21412AA16-48.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹76.32000 | ₹76.32 |
10 | ₹44.99100 | ₹449.91 |
50 | ₹42.06280 | ₹2,103.14 |
100 | ₹37.17320 | ₹3,717.32 |
500 | ₹35.21558 | ₹17,607.79 |