
XW5S-P1.5-5YL | |
|---|---|
DigiKey Part Number | 236-XW5S-P1.5-5YL-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-P1.5-5YL |
Description | SHRT BAR 1.5MM 5 POLE YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, DIN Rail Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 5 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹726.85000 | ₹726.85 |
| 10 | ₹617.91600 | ₹6,179.16 |