
XW5Z-S4.0LB | |
|---|---|
DigiKey Part Number | Z10390-ND |
Manufacturer | |
Manufacturer Product Number | XW5Z-S4.0LB |
Description | TB LABEL 4MM NO MARKING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For XW5 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | XW5 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹102.50500 | ₹1,025.05 |
| 25 | ₹96.05600 | ₹2,401.40 |
| 50 | ₹91.45280 | ₹4,572.64 |
| 100 | ₹87.07300 | ₹8,707.30 |
| 250 | ₹81.61976 | ₹20,404.94 |
| 500 | ₹77.71898 | ₹38,859.49 |
| 1,000 | ₹74.00925 | ₹74,009.25 |
| 2,500 | ₹69.37660 | ₹1,73,441.50 |