Image for XWT-ID08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XWT-ID08

DigiKey Part Number
XWT-ID08-ND
Manufacturer
Manufacturer Product Number
XWT-ID08
Description
INPUT MODULE 8 DIGITAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Interface Module Terminal Blocks - Screw Connection To
Datasheet
 Datasheet
EDA/CAD Models
XWT-ID08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
8
Features
-
Voltage - Rated
-
Operating Temperature
-10°C ~ 55°C
Length
2.598" (66.00mm)
Width
1.969" (50.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹50,531.04000₹50,531.04
Manufacturers Standard Package