
XWT-OD08 | |
|---|---|
DigiKey Part Number | XWT-OD08-ND |
Manufacturer | |
Manufacturer Product Number | XWT-OD08 |
Description | OUTPUT MODULE 8 SOLID STATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To |
Datasheet | Datasheet |
EDA/CAD Models | XWT-OD08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -10°C ~ 55°C | |
Length | 2.598" (66.00mm) | |
Width | 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51,837.51000 | ₹51,837.51 |