Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GD55-B7-K

DigiKey Part Number
Z10574-ND
Manufacturer
Manufacturer Product Number
Z-15GD55-B7-K
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP62
Features
-
Operating Force
540gf
Release Force
114gf
Operating Position
0.846" (21.5mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 687
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,361.33000₹2,361.33
10₹1,955.13500₹19,551.35
25₹1,813.58600₹45,339.65
50₹1,713.29920₹85,664.96
100₹1,618.51040₹1,61,851.04
250₹1,501.08856₹3,75,272.14
500₹1,439.02480₹7,19,512.40
Manufacturers Standard Package