
Z-15GS | |
|---|---|
DigiKey Part Number | Z10601-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GS |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 250 ~ 350gf | |
Release Force | 114gf | |
Operating Position | 1.110" (28.2mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,713.69000 | ₹1,713.69 |
| 10 | ₹1,418.57000 | ₹14,185.70 |
| 25 | ₹1,315.89800 | ₹32,897.45 |
| 50 | ₹1,243.15720 | ₹62,157.86 |
| 100 | ₹1,174.40450 | ₹1,17,440.45 |
| 250 | ₹1,089.22880 | ₹2,72,307.20 |
| 500 | ₹1,028.86104 | ₹5,14,430.52 |