
ZAP-2R | |
|---|---|
DigiKey Part Number | Z5752-ND |
Manufacturer | |
Manufacturer Product Number | ZAP-2R |
Description | SWITCH PUSHBUTTON SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,448.70000 | ₹4,448.70 |
| 10 | ₹3,837.95900 | ₹38,379.59 |
| 25 | ₹3,618.03960 | ₹90,450.99 |
| 50 | ₹3,459.71660 | ₹1,72,985.83 |
| 100 | ₹3,308.03780 | ₹3,30,803.78 |
| 250 | ₹3,117.22452 | ₹7,79,306.13 |